
Highlights & Details
Ergotron NEO-FLEX ® wide-screen stand
- Holder type: Height-adjustable, Tiltable, Swivelling, Swivelling
- Supports all VESA standards up to 200 x 200 mm
- Suitable for displays sized (range): 50,8 cm (20") - 81,3 cm (32")
- Load capacity (max.) 16.3 kg
Technical specifications
- Product type
Monitor base
- Suitable for
50,8 cm (20") - 81,3 cm (32")
- Add-on displays
1 Display(s)
- Holder type
Height-adjustable
Tiltable
Swivelling
Swivelling
No
- Max. load capacity
16.3 kg
No
75 x 75 mm
100 x 100 mm
200 x 100 mm
200 x 200 mm
- Rotation
90°
- Tilt range (bottom)
-5°
- Tilt range (top)
+25°
- Min. distance to floor/ceiling
24.1 cm
- Max. distance to floor/ceiling
36.8 cm
- Swivel range (left)
180°
- Swivel range (right)
180°
- Factory colour
Black
- Weight
0
- Suitable for
50,8 cm (20")
54,6 cm (21,5")
55,9 cm (22")
58,4 cm (23")
59,9 cm (23,6")
61 cm (24")
63,5 cm (25")
66,0 cm (26")
68,6 cm (27")
71,1 cm (28")
Show more
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 619774 Ergotron Neo-Flex® Stand Monitor base 1 Display(s) 50,8 cm (20") - 81,3 cm (32") Black Height-adjustable, Tiltable, Swiv
Description
This text is machine translated.
What kind of PC Monitor Stands & Brackets are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





