User & Safety Instructions 1012488 Ergotron Storage container Compatible with (series): Ergotron StyleView trolley White, Grey
Description
Add this key-locking bin to a StyleView cart for convenient storage of miscellaneous articles. Installs to the back of the cart at any point along the cart’s main column. Benefits: Multi-purpose locking bin for storage of upright bottles of liquids, boxes of gloves, extra wipes containers, etc. Interior non-skid mat keeps contents in place. Lid may be removed for open access to the bin or to use as a trash container. Smooth interior and exterior is easily cleaned; can be simply removed from cart for cleaning, too. May be used locked or unlocked—key is removable from lock when unlocked. Tech Specs: Description: SV Storage Bin (grey). Includes bin with locking lid, keys, liner mat, mounting hardware. Internal Dimensions: 9"H x 13"W x 5.5"D (229 x 330 x 140 mm). Holds up to 6 bottles of 3" (7.6 cm) diameter. Attaches to the t-slot at the back of StyleView carts. Shipping Dimensions: 18" x 10.5" x 12" (450 x 265 x 310 mm). Shipping Weight: 8.1 lbs (3.7 kg).
Features
Lockable
Non-slip inner mat
Removable cover.
Scope of delivery
Container lockable cap, key, hardware for attachment
Description
Add this key-locking bin to a StyleView cart for convenient storage of miscellaneous articles. Installs to the back of the cart at any point along the cart’s main column. Benefits: Multi-purpose locking bin for storage of upright bottles of liquids, boxes of gloves, extra wipes containers, etc. Interior non-skid mat keeps contents in place. Lid may be removed for open access to the bin or to use as a trash container. Smooth interior and exterior is easily cleaned; can be simply removed from cart for cleaning, too. May be used locked or unlocked—key is removable from lock when unlocked. Tech Specs: Description: SV Storage Bin (grey). Includes bin with locking lid, keys, liner mat, mounting hardware. Internal Dimensions: 9"H x 13"W x 5.5"D (229 x 330 x 140 mm). Holds up to 6 bottles of 3" (7.6 cm) diameter. Attaches to the t-slot at the back of StyleView carts. Shipping Dimensions: 18" x 10.5" x 12" (450 x 265 x 310 mm). Shipping Weight: 8.1 lbs (3.7 kg).
Features
Lockable
Non-slip inner mat
Removable cover.
Scope of delivery
Container lockable cap, key, hardware for attachment
What kind of TV & Monitor Wall Bracket Extensions are you looking for?