
Highlights & Details
- Holder type: Keyboard tray, Tiltable, Swivelling, Swivelling
- Supports all VESA standards up to 100 x 100 mm
- Suitable for displays sized (range): 25,4 cm (10") - 61 cm (24")
- Load capacity (max.) 13.2 kg
Technical specifications
- Product type
Monitor wall mount
- Suitable for
25,4 cm (10") - 61 cm (24")
- Add-on displays
1 Display(s)
- Holder type
Keyboard tray
Tiltable
Swivelling
Swivelling
- Features
Constant force technology
No
- Max. load capacity
13.2 kg
No
100 x 100 mm
75 x 75 mm
- Rotation
360°
- Tilt range (bottom)
-30°
- Tilt range (top)
+30°
- Swivel range (left)
180°
- Swivel range (right)
180°
- Factory colour
Black
- Weight
13.52 kg
- Suitable for
25,4 cm (10")
25,7 cm (10,1")
26,7 cm (10,5")
27,9 cm (11")
29,5 cm (11,6")
30,5 cm (12")
30,7 cm (12,1")
31,0 cm (12,2")
31,8 cm (12,5")
32,8 cm (12,9")
Show more
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 659954 Ergotron StyleView Sit-Stand Combo Arm Monitor wall mount 1 Display(s) 25,4 cm (10") - 61 cm (24") Black Keyboard tray,
Information
Information 659954 Ergotron StyleView Sit-Stand Combo Arm Monitor wall mount 1 Display(s) 25,4 cm (10") - 61 cm (24") Black Keyboard tray,
Description
The arm can be pushed out of the way and folded, as well as when it is not in use. Thanks to the LCD-height adjustment range of 51 cm† you can sit or stand with the arm in the work. A unique cable guide system is covered and arranges the cable and thus facilitates the cleaning.
This text is machine translated.
Features
- Flexible design with an open architecture, which is to future computer systems and can be comfortable, ergonomic data entry in the sit or stand thanks to the height adjustment to 51 cm†
- Independent LCD-height adjustment to 12.7 cm for ergonomic position for all average large users
- Easy to clean to reduce the risk of infection
- Holder for bar code reader provides easy access to hand-held scanner
- LCD and keypad can be up to a maximum of 99 cm from the wall extend and stowed away after use depth of the system, only 30.5 cm with folded out keyboard
- Ergonomic, negative inclinable keyboard tray with mouse shelf to the left or right allows neutral position in data entry
- Keep the relative position of the screen and keyboard throughout the entire adjustment range
- Clean, tidy and concealed guide of the cable through adjustable cable management system
Scope of delivery
- Combo Arm
- Wall bracket
- Height-adjustable LCD holder
- Wrist support
- Scanner and mouse holder
- Keyboard tray
- Mouse shelf
What kind of PC Monitor Stands & Brackets are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












