
Highlights & Details
Ergotron styleview laptop wagon, SV 40
- Load capacity (max.): 8 kg
- Suitable for up to: 43,9 cm (17,3")
- Optimum Design for each body size
Technical specifications
- Constant Force technology
- Product type
Laptop stand
- Features
Height-adjustable
Tiltable
- Suitable for
29,5 cm (11,6")
30,5 cm (12")
30,7 cm (12,1")
31,8 cm (12,5")
33,0 cm (13")
33,8 cm (13,3")
34,3 cm (13,5")
35,6 cm (14")
35,8 cm (14,1")
38,1 cm (15")
Show more
- Material
Aluminium
Plastic
Steel
- Weight
35 kg
- Width
489 mm
- Height
1282 mm
- Factory colour
White
Grey
Aluminium (polished)
- Type of bearing
N/A
- Dim
(L x W x H) 533 x 489 x 1282 mm
- Length
533 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1012468 Ergotron StyleView® SV40-6100-0 Laptop stand Height-adjustable, Tiltable
Description
This innovative, ergonomic and easy-to-use medical trolley has a stepless height adjustment function for standing and sitting activities and an adjustable, backward tilting keyboard tray.
Thanks to our many years of experience and technical cooperation in the field of point-of-Care Computing has managed to develop a carriage, which not only meets the demands of nursing staff, but also in matters of IT, infection protection and cost efficiency leaves nothing to be desired!
- Maneuver the trolley effortlessly to wherever you need it-style view reacts quickly to the input of nursing staff and enables the medical staff to focus on the patient.
- The easy rolling wheels, the style view are equally suitable for carpets and hard floors, and the small footprint makes it ideal for spatially limited working areas.
This text is machine translated.
Thanks to our many years of experience and technical cooperation in the field of point-of-Care Computing has managed to develop a carriage, which not only meets the demands of nursing staff, but also in matters of IT, infection protection and cost efficiency leaves nothing to be desired!
- Maneuver the trolley effortlessly to wherever you need it-style view reacts quickly to the input of nursing staff and enables the medical staff to focus on the patient.
- The easy rolling wheels, the style view are equally suitable for carpets and hard floors, and the small footprint makes it ideal for spatially limited working areas.
This text is machine translated.
Features
- Constant Force technology
- Adjustable height
- Adjustable Rollers
- Smooth-running castors
- Secure Laptop compartment
- Open architecture for future hardware upgrades
- 8 kg load capacity
Scope of delivery
- Tablet, Mouse/Scanner mount, wrist support, Keyboard Tray, left/right mouse shelf, Staurraum for cables, 4 wheels







