
Highlights & Details
WorkFit-A, Single LD @ Worksurface+
- Load capacity (max.) 9.1 kg
- Up to 24" screen diagonal
- The keyboard and displays can be easily out of the way areas
Technical specifications
- Pan range: 0 - 180
- Rotation: 360
- Tilt angle: -30 - 30
- Number of displays supported: 1
- Maximum screen size compatibility: 24
- VESA mounting interfaces compatibility: 75 x 75, 100 x 100
- Maximum weight (capacity): 9.1
- Manual: Y
- Package dimensions (WxDxH): 940 x 530 x 290
- Package weight: 21400
- Source data-sheet: Icecat.biz
- Colour of product: Black
- Mounting type: Desk
- Product type
Monitor desk mount
- Suitable for
25,4 cm (10") - 61 cm (24")
- Add-on displays
1 Display(s)
- Holder type
Height-adjustable
Keyboard tray
Tiltable
Swivelling
Swivelling
- Features
Constant force technology
No
- Max. load capacity
9.1 kg
No
100 x 100 mm
75 x 75 mm
- Rotation
360°
- Max. table thickness
65 mm
- Tilt range (bottom)
-15°
- Tilt range (top)
+15°
- Min. distance to floor/ceiling
0 cm
- Max. distance to floor/ceiling
64 cm
- Swivel range (left)
90°
- Swivel range (right)
90°
- Width
0 cm
- Height
0 cm
- Depth
0 cm
- Factory colour
Black
Aluminium (polished)
- Weight
0 kg
- Suitable for
25,4 cm (10")
25,7 cm (10,1")
26,7 cm (10,5")
27,9 cm (11")
29,5 cm (11,6")
30,5 cm (12")
30,7 cm (12,1")
31,0 cm (12,2")
31,8 cm (12,5")
32,8 cm (12,9")
Show more
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1012567 Ergotron WorkFit-A Monitor desk mount 1 Display(s) 25,4 cm (10") - 61 cm (24") Black, Aluminium (polished) Height-adjust
Description
Features
- Adjustable height
- Cable Management System
- Swivel adjustment
- Constant Force technology
- Clean and proper management of the cable
Scope of delivery
- Arm
- LCD-joint
- Operating area
- Keyboard surface
- Table clamp
- Complete set of mounting parts
- Installation manual.
What kind of PC Monitor Stands & Brackets are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











