
Highlights & Details
Ergotron WorkFit-C Sit-Stand Workstation, Dual
- Holder type: Height-adjustable, Keyboard tray, Swivelling
- Supports VESA standards up to 400 x 400 mm
- Suitable for displays sized (range): 25,4 cm (10") - 61 cm (24")
- Load capacity (max.) 14.7 kg
- Flexibility at any workplace
- Easy to set up
- Easy to clean surfaces
Technical specifications
- Product type
TV trolley
- Suitable for
25,4 cm (10") - 61 cm (24")
- Add-on displays
2 Display(s)
- Holder type
Height-adjustable
Keyboard tray
Swivelling
- Features
Constant force technology
No
- Max. load capacity
14.7 kg
No
75 x 75 mm
100 x 100 mm
- Rotation
360°
- Tilt range (bottom)
0°
- Tilt range (top)
0°
- Min. distance to floor/ceiling
88 cm
- Max. distance to floor/ceiling
151 cm
- Swivel range (left)
0°
- Swivel range (right)
0°
- Factory colour
Black
Grey
- Weight
41.3 kg
- Suitable for
25,4 cm (10")
25,7 cm (10,1")
26,7 cm (10,5")
27,9 cm (11")
29,5 cm (11,6")
30,5 cm (12")
30,7 cm (12,1")
31,0 cm (12,2")
31,8 cm (12,5")
32,8 cm (12,9")
Show more
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1012449 Ergotron WorkFit-C TV trolley 2 Display(s) 25,4 cm (10") - 61 cm (24") Black, Grey Height-adjustable, Keyboard tray, Swi
Description
Adjustment points with counterweights allow effortless adjustment at work without the use of tools. The height of the work station is by a total of 63 cm (25 inches) adjustable, it requires little space and offers an advanced cable management. With a simple contact is ensured by the built-in locking the notice of the table or returns for height adjustment-free.
- As required in the sit or stand work, you can increase your energy and productivity by changing the position when working and vary according to your wishes. This way of working supports the whole day long a healthy body movement.
- Practical for the IT prepare some fully equipped WorkFit C-Mods for employees in temporary employment conditions, as freely available jobs (also known as the hote or hot desking) or jobs for teleworkers, then easily then rolls, where they are needed (easy to store ready for use at any time).
- Change the existing office environment by simply remove some existing fixed jobs and by the mobile height-adjustable Work Fit-Arbeitsstationen replace and save the cost for expensive installation work.
- The Patented Constant Force lift technology enables the smooth adjustment of keyboard and monitor position just by pressing a button and thus really individual computer work.
- Keep the costs of health care in the frame by the physical well-being of your employees in the day-to-day work.
- They offer employees the opportunity to work, while standing, without the expensive purchase, height-adjustable chairs.
- The comfortable working on the computer offers an assignable ROI costs in connection with health because unhealthy working on the computer and absenteeism are reduced and productivity increases.
This text is machine translated.
Features
- Rotary Tower
- Adjustable height
- Adjustable Rollers
- Constant Force technology
- Open architecture for future hardware upgrades
- Staurraum for six-part connector strip
- Clean and proper management of the cable
Scope of delivery
- Wagon
- 2 LCD holder
- Crossbar
- Work surface
- Keyboard tray size
- Cable box
- CPU holder
- 4 dual wheels
- Installation manual.
What kind of PC Monitor Stands & Brackets are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







