• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ersa 010102J Replacement heater 150 W

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Replacement heater

Max. power

150 W

Dim

(L x W) 135 mm x 80 mm

Operating voltage

24 V

Length

135 mm

Width

80 mm

Power supply (LOV)

via base station

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 588293 Ersa 010102J Replacement heater 150 W

Information

Information 588293 Ersa 010102J Replacement heater 150 W

Description

for soldering iron i-Tool.

More interesting products

(*All information is plus legal VAT)