• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ersa 0CA10-1001 N/A (L x W x H) 32 x 32 x 22 mm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

28 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 164.99 / piece)
€ 164.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Multi-purpose filter

Dim

(L x W x H) 32 x 32 x 22 mm

Weight

2.8 kg

Content

1 pc(s)

Compatible with

ERSA

Width

32 mm

Height

22 mm

Length

32 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2202514 Ersa 0CA10-1001 N/A (L x W x H) 32 x 32 x 22 mm

Description

Combination filter, particle filter H13, gas filter activated carbon for ERSA EASY ARM 1 (0CA10-001) and 2 (0CA10-002).

This text is machine translated.

More interesting products

(*All information is plus legal VAT)