• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ersa 0T55 Replacement heater

EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

103 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Replacement heater

Power supply (LOV)

mains-powered

Dim

(L x W) 170 mm x 100 mm

Type

0T55

Operating voltage

230 V

Width

100 mm

Length

170 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2202269 Ersa 0T55 Replacement heater

More interesting products

(*All information is plus legal VAT)