• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eschenbach 160422 LED headlamp incl. clip

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

LED headlamp

Magnifier features

incl. clip

Length

175 mm

Width

130 mm

Weight

1 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1381139 Eschenbach 160422 LED headlamp incl. clip

Description

Light in each desired position tilted vertically. Shadow and flicker-free work. Battery casing can be worn comfortably on your belt or in the shirt pocket. Low power consumption, since the lamp for the battery use is optimized.

Features

  • Illumination: approx. 3200 lx at 250 mm and 1200 lx at 400 mm
  • Lighting duration: approx. 8 hours in the normal mode and approx. 14 hours in the eco-mode
  • Lamp Housing dimensions: 32 x 20 x 34 mm
  • Battery Casing dimensions: 90 x 55 x 29 mm (without clip).

Scope of delivery

  • Battery housing
  • 3 type AA 1.5 V batteries
  • belt clip, 2 rubber clamps for cable routing on the spectacles
  • Clip for attaching to a glasses holder
  • case
  • operating instructions.

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.