• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eschenbach 27815 LED illuminated magnifier Magnification: 2.5 x

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 445.00 / piece)
€ 509.00
-13 %
€ 445.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

LED Magnifier Lamp VARI OLED flex XL

  • SMD LEDs
  • Symbol image for Eschenbach 27815 LED illuminated magnifier Magnification: 2.5 x

Technical specifications

  • Table clamp 60 mm
Product type

LED illuminated magnifier

Magnification

2.5 x

Bulb type

LED (monochrome)

Operating radius

63.5 cm

Lens size

(Ø) 76 mm

n.rel.

Dim

(L x W x H) 915 x 200 x 635 mm

No. of LEDs

63

Fastening method

Clip mount

Illuminance

6000 lx

Operating voltage

230 V

5 W

Lens Ø

76 mm

Width

200 mm

Height

635 mm

Length

915 mm

LED

50000 h

Magnification

2.5 x (6 dioptres)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1315490 Eschenbach 27815 LED illuminated magnifier Magnification: 2.5 x

Description

Uniquely flexible

the magnifying glass lamp VARI OLED FLEX combines a sharp edges, distortion-free optical magnification with a homogeneous, shadow-free illumination and offers the optimal conditions for flexible ambidextrous working at a high level.

Best comfort

the ergonomically shaped handle, a flexible, easy-moving schwannehalsstativ and also in two directions swivel lens allow easy, precise and individual adjustment of the lens head. Depending on the task can also be between a shadow-free ring lighting and segment lighting for the generation of grazing light has to be replaced.

Features

  • 63 long-life SMD LEDs
  • The gooseneck stand is easy to clean or disinfect
  • Large field of vision with 76 mm lens-Ø at 2.5 times magnification / 6 dpt
  • Sharp edges, distortion-free PXM® asphere
  • Flexible LED lighting: Available as shadow-free ring or precise segment illumination
  • Maximum illumination thanks to the Intelligent Light Guide (ILG) optics, which optimally bundles the light and then forms it into a homogeneous, shadow-free light beam
  • Flexible, smooth-running gooseneck stand (635 mm stand length).
  • This text is machine translated.

Hints

This text is machine translated.

What kind of Workshop Lighting & Illuminated Magnifiers are you looking for?

More interesting products

(*All information is plus legal VAT)