• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eschenbach 33202 Microscope illumination Compatible with (microscope brand) Eschenbach

EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 149.99 / piece)
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

Microscope illumination

Dim

(L x W) 185 mm x 150 mm

Weight

0.306 kg

Compatible with

Eschenbach

Width

150 mm

Length

185 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 814646 Eschenbach 33202 Microscope illumination Compatible with (microscope brand) Eschenbach

Description

To use the reflected and transmitted stereo microscope with articulated arm, we recommend the Flicker LED reflected-ring lamp with infinitely variable brightness (0 - 15 000 lux with 80 mm working distance). No colour change with change in brightness, no heating of the lamp. Output voltage 18 V / 3,6 W. mountable for lenses with 34 to 50 mm outer dia..

What kind of Microscope accessories are you looking for?

More interesting products

(*All information is plus legal VAT)