• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eschenbach Binoculars 4 x 18 mm 4248418

EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 95.99 / piece)
€ 95.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Vision 4 x 18

  • Unique focus: Already focuses from 0.5 m – extremely effective at short distances and helpful with visual impairments
  • Light as feather: With only 160 g weight and handy dimensions Ideal for daily use
  • Strong performance: 4-fold magnification and a very large viewing field of 172 m at a distance of 1,000 m.
  • Easy to use: Easy to use focusing wheel for very easy use

Technical specifications

Magnification

4 x

Product type

Binoculars

Lens Ø

18 mm

Weight

160 g

Material (prisms)

BaK-4

Near point

0.5 m

FOV (1000 m)

172 m

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3760807 Eschenbach Binoculars 4 x 18 mm 4248418

Description

Ideal for theater, opera, musicals or as useful everyday aid: The Eschenbach Vision 4 x 18 impresses with its unique focus of only 0.5 meters
! Whether at the shortest distance - even while reading newspapers to support with visual impairments, or in the free time sector, this lightweight binoculars always provide pin-sharp pictures thanks to the high quality BK-7 prisms.

This text is machine translated.

What kind of Binoculars are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)