• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ESD bag (L x W) 300 mm x 200 mm shielding ESD identifier S resealable 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

4333 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Total (€ 0.63 / piece)
€ 1.09
-42 %
€ 0.63
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ESD shielding bag with snap closure

  • Electrostatic shielding (code letter "S")
  • Resealable

Our service for you

  • A yellow symbol with a black triangle, containing a hand over a chip. Underneath it reads 'ESD', which stands for electrostatic discharge.

Technical specifications

Product type

ESD bag

ESD identifier

S

Type

shielding

Factory colour

Silver-blue

Features

resealable

Surface resistance (external)

10 9 10 11 Ω

Length

300 mm

Width

200 mm

Dim

(L x W) 300 mm x 200 mm

RoHS-compliant

Yes

Range of use

ESD

Content

1 pc(s)

Material thickness

80 µm

Documents & Downloads

Datasheet

Datasheet 490157 ESD bag (L x W) 300 mm x 200 mm shielding ESD identifier S resealable 1 pc(s)

User & Safety Instructions

User & Safety Instructions 490157 ESD bag (L x W) 300 mm x 200 mm shielding ESD identifier S resealable 1 pc(s)

Description

This transparent and reusable shielding is provided with a robust pressure lock. ESD-sensitive components or circuit boards are inside and outside the ESD protected area (EPA) protected reliably against dangerous static discharges.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)