• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ESD raaco 1260-00 ESD steel box (L x W x H) 306 x 150 x 552 mm No. of compartments: 60 incl. PG cable Content 1 pc(s)

Product type
ESD steel box
Compartments
60
Material
Steel
Range of use
ESD
Length
306 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 164.99 / piece)
€ 164.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

Product type

ESD steel box

Type

1260-00

Features

incl. PG cable

Compartments

60

Material

Steel

Factory colour

Black

Silver

Range of use

ESD

Length

306 mm

Width

150 mm

Height

552 mm

Dim

(L x W x H) 306 x 150 x 552 mm

Weight

5.7 kg

Industrial packaging

No

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1677648 ESD raaco 1260-00 ESD steel box (L x W x H) 306 x 150 x 552 mm No. of compartments: 60 incl. PG cable Content 1 pc(s)

Description

Conductive storage unit with 60 drawers type 150-00. Every drawer can with partitions (available as accessories) in 4 compartments can be divided. Includes ground cable.

This text is machine translated.

What kind of Assortment Cases & Boxes are you looking for?

More interesting products

(*All information is plus legal VAT)