• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ESD raaco ESD Assorter 4-32 Assortment box (L x W x H) 338 x 260 x 57 mm No. of compartments: 32 fixed compartments Cont

1/2
Product type
Assortment box
Compartments
32
Material
Polypropylene
Range of use
ESD
Length
338 mm
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Carrying capacity 5.00 kg
Product type

Assortment box

Type

ESD Assorter 4-32

Features

fixed compartments

Compartments

32

Material

Polypropylene

Factory colour

Black

Range of use

ESD

Length

338 mm

Width

260 mm

Height

57 mm

Dim

(L x W x H) 338 x 260 x 57 mm

Weight

0.809 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1677640 ESD raaco ESD Assorter 4-32 Assortment box (L x W x H) 338 x 260 x 57 mm No. of compartments: 32 fixed compartments Cont

Description

ESD assortment box with 32 fixed compartments of the same size, including sliding locks. Fuse profile in the lid prevent slipping of the content. Made of ESD PP.

This text is machine translated.

What kind of Assortment Cases & Boxes are you looking for?

More interesting products

(*All information is plus legal VAT)