
Highlights & Details
Multi-meter fuse 10 A/1000 V
Our service for you
Technical specifications
- Product type
Multimeter fuse
- Nominal voltage
1000 V
- Dim
(Ø x L) 10.3 mm x 38 mm
- Nominal current
10 A
- Nominal current - rounded value
10 A
- Switch-off capacity
30 kA
- Release characteristics
Quick response -F-
- Fuse layout
Ceramic tube
- Length
38 mm
- (Ø)
10.3 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
1038.827
- Nominal voltage (details)
1000 V
Documents & Downloads
Datasheet
Datasheet 539026 ESKA 002625404 1038.827 Multimeter fuse (Ø x L) 10.3 mm x 38 mm 10 A 1000 V Quick response -F- Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 539026 ESKA 002625404 1038.827 Multimeter fuse (Ø x L) 10.3 mm x 38 mm 10 A 1000 V Quick response -F- Content 1 pc(s)
Description
Frequently Bought Together
(*All information is plus legal VAT)€ 11.78*
What kind of Micro Fuses are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.























