• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ESKA 36TXE21-611814 Bi-metallic switch 250 V 10 A Opening temp. ± 5°C 70 °C Closing temperature 55 °C 1 pc(s)

Product type
Bi-metallic switch
Opening temp. ± 5°C
70 °C
Closing temp. °C
55 °C
Switching voltage
250 V
Switching current (max.)
10 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

166 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ESKA 36TXE21-611814 Bi-metallic switch 250 V 10 A Opening temp. ± 5°C 70 °C Closing temperature 55 °C 1 pc(s)

Our service for you

Technical specifications

Product type

Bi-metallic switch

Opening temp. ± 5°C

70 °C

Closing temp. °C

55 °C

Switching voltage

250 V

Switching current (max.)

10 A

Connection

Type C CEE 7/16 plug 6.3 mm

(Ø)

17.6 mm

Height

11.9 mm

Electrical lifespan

( 100000 cycles) at 10A

Content

1 pc(s)

Dim

(Ø x H) 17.6 mm x 11.9 mm

RoHS-compliant

Yes

Type

36TXE21-611814

Switching current


16 A

Type

36TXE21-611814

Connection

Vertical

Documents & Downloads

Datasheet

Datasheet 532828 ESKA 36TXE21-611814 Bi-metallic switch 250 V 10 A Opening temp. ± 5°C 70 °C Closing temperature 55 °C 1 pc(s)

User & Safety Instructions

User & Safety Instructions 532828 ESKA 36TXE21-611814 Bi-metallic switch 250 V 10 A Opening temp. ± 5°C 70 °C Closing temperature 55 °C 1 pc(s)

Information

Information 532828 ESKA 36TXE21-611814 Bi-metallic switch 250 V 10 A Opening temp. ± 5°C 70 °C Closing temperature 55 °C 1 pc(s)

Certificate

Certificate 532828 ESKA 36TXE21-611814 Bi-metallic switch 250 V 10 A Opening temp. ± 5°C 70 °C Closing temperature 55 °C 1 pc(s)

Description

The temparture switch from Therm -o-disc offer high relability in the Compact, varied and econmical design.

Hints

Approvals VDE, UL, CSA

More interesting products

(*All information is plus legal VAT)