• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ESKA 520611 520611 Micro fuse (Ø x L) 5 mm x 20 mm 0.25 A 250 V Quick response -F- Content 1 pc(s)

Image similar
Product type
Micro fuse
Nominal voltage
250 V
Nominal current - rounded value
250 mA
Release characteristics
Quick response -F-
Length
20 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Micro fuse

Nominal voltage

250 V

Dim

(Ø x L) 5 mm x 20 mm

Nominal current

0.25 A

Nominal current - rounded value

250 mA

Release characteristics

Quick response -F-

Fuse layout

Glass tube (clear)

Length

20 mm

(Ø)

5 mm

Content

1 pc(s)

RoHS-compliant

Yes

Type

520611

Documents & Downloads

Datasheet

Datasheet 3257487 ESKA 520611 520611 Micro fuse (Ø x L) 5 mm x 20 mm 0.25 A 250 V Quick response -F- Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3257487 ESKA 520611 520611 Micro fuse (Ø x L) 5 mm x 20 mm 0.25 A 250 V Quick response -F- Content 1 pc(s)

What kind of Micro Fuses are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.