
Technical specifications
- Product type
Micro fuse
- Nominal voltage
250 V
- Dim
(Ø x L) 5 mm x 20 mm
- Nominal current
1.6 A
- Nominal current - rounded value
1.6 A
- Release characteristics
Quick response -F-
- Fuse layout
Glass tube (clear)
- Length
20 mm
- (Ø)
5 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
520619
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3257489 ESKA 520619 520619 Micro fuse (Ø x L) 5 mm x 20 mm 1.6 A 250 V Quick response -F- Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3257489 ESKA 520619 520619 Micro fuse (Ø x L) 5 mm x 20 mm 1.6 A 250 V Quick response -F- Content 1 pc(s)
What kind of Micro Fuses are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


