
Number
Minimum order quantity: 5
Total (€ 0.67 / piece)
€ 0.86
-22 %
€ 3.35
incl. VAT
14-day return policy included
Highlights & Details
Our service for you
Technical specifications
- Product type
Fuse holder
- Features
incl. extractor
- Nominal voltage
250 V
- Nominal current
6.3 A
- Nominal current - rounded value
6.3 A
- Factory colour
Black
- Connection
Print
- Material
Plastic
- Mounting type
PCB mount
- Suitable for
Micro fuse 5 x 20 mm
- Number of fuses
1
- CS
23 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
508.000
Documents & Downloads
Datasheet
Datasheet 1367476 ESKA 508.000 508.000 Fuse holder incl. extractor Suitable for Micro fuse 5 x 20 mm 6.3 A 250 V 1 pc(s)
Description
As can be fitted with each 5 x 20 mm fuse. The pull tab allows a fast and safe replacing a defective fuse.
This text is machine translated.
This text is machine translated.
Scope of delivery
- Without fuse.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 5.75€ 4.80*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























