
Highlights & Details
Fuse holders
Our service for you
Technical specifications
- Cutout diameter: 15.2 mm
- Product type
Fuse holder
- Nominal voltage
250 V AC
- Nominal current
15 A
- Nominal current - rounded value
15 A
- Connection
Soldering
- Mounting type
Recess-mount
- Suitable for
Micro fuse 5 x 20 mm
- Number of fuses
1
- Length
50 mm
- (Ø)
17 mm
- Content
1 pc(s)
- Dim
(Ø x L) 17 mm x 50 mm
- RoHS-compliant
Yes
- Type
TC-R3-46B B
Documents & Downloads
Datasheet
Datasheet 1587908 TRU COMPONENTS 1587908 TC-R3-46B B Fuse holder Suitable for Micro fuse 5 x 20 mm 15 A 250 V AC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1587908 TRU COMPONENTS 1587908 TC-R3-46B B Fuse holder Suitable for Micro fuse 5 x 20 mm 15 A 250 V AC 1 pc(s)
Description
Frequently Bought Together
(*All information is plus legal VAT)€ 3.94*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























