
Highlights & Details
Stackable fuse holder 30 A
- Rating input: 0.25"" terminal (30 A max)
- Output: 0.25"" terminal (30A max)
- Side stackable for multiple block configurations
Technical specifications
- Product type
Fuse holder
- Nominal voltage
32 V DC
- Nominal current
30 A
- Nominal current - rounded value
30 A
- Factory colour
Black
- Connection
Print
- Mounting type
Structure
- Suitable for
Blade-type fuse (standard)
- Number of fuses
1
- Content
1 pc(s)
- Type
TC-9070404
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2267601 TRU COMPONENTS TC-9070404 Fuse holder Suitable for Blade-type fuse (standard) 30 A 32 V DC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2267601 TRU COMPONENTS TC-9070404 Fuse holder Suitable for Blade-type fuse (standard) 30 A 32 V DC 1 pc(s)
Description
Scope of delivery
- Fuse holder
Frequently Bought Together
(*All information is plus legal VAT)€ 5.43*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







































