
Number
Minimum order quantity: 7
Total (€ 0.50 / piece)
€ 0.60
-17 %
€ 3.50
incl. VAT
14-day return policy included
Highlights & Details
ESKA FSR200F FSR200F PTC fuse Current I(H) 2 A 30 V (L x W x H) 22.0 x 0.7 x 8.2 mm 1 pc(s)
Our service for you
Technical specifications
- ESKA number: LP200F
- Product type
PTC fuse
- Nominal voltage
30 V
- I(H)
2 A
- I(T)
4.4 A
- Max. Ohm
0.06 Ω
- Length
22.0 mm
- Width
0.7 mm
- Height
8.2 mm
- CS
0.7 mm
- Content
1 pc(s)
- Dim
(L x W x H) 22.0 x 0.7 x 8.2 mm
- RoHS-compliant
Yes
- Type
FSR200F
Documents & Downloads
Datasheet
Datasheet 525110 ESKA FSR200F FSR200F PTC fuse Current I(H) 2 A 30 V (L x W x H) 22.0 x 0.7 x 8.2 mm 1 pc(s)
Information
Information 525110 ESKA FSR200F FSR200F PTC fuse Current I(H) 2 A 30 V (L x W x H) 22.0 x 0.7 x 8.2 mm 1 pc(s)
Description
PTC fuses respond to overcurrents in circuits,
interrupt the flow of current and are reactivated when their
surroundings return to normal; these
fuses therefore do not need replacing. PTC fuses are used in chargers, transformers, small motors, mobiles, loudspeakers, etc.
interrupt the flow of current and are reactivated when their
surroundings return to normal; these
fuses therefore do not need replacing. PTC fuses are used in chargers, transformers, small motors, mobiles, loudspeakers, etc.

























