
Highlights & Details
ESKA FRX300-60F FRX300-60F PTC fuse Current I(H) 3 A 60 V (L x W x H) 24.9 x 3.1 x 35.0 mm 1 pc(s)
Our service for you
Technical specifications
- ESKA number: LP60-300F
- Product type
PTC fuse
- Nominal voltage
60 V
- I(H)
3 A
- I(T)
6 A
- Max. Ohm
0.06 Ω
- Length
24.9 mm
- Width
3.1 mm
- Height
35.0 mm
- CS
10.2 mm
- Content
1 pc(s)
- Dim
(L x W x H) 24.9 x 3.1 x 35.0 mm
- RoHS-compliant
Yes
- Type
FRX300-60F
Documents & Downloads
Datasheet
Datasheet 524934 ESKA FRX300-60F FRX300-60F PTC fuse Current I(H) 3 A 60 V (L x W x H) 24.9 x 3.1 x 35.0 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 524934 ESKA FRX300-60F FRX300-60F PTC fuse Current I(H) 3 A 60 V (L x W x H) 24.9 x 3.1 x 35.0 mm 1 pc(s)
Information
Information 524934 ESKA FRX300-60F FRX300-60F PTC fuse Current I(H) 3 A 60 V (L x W x H) 24.9 x 3.1 x 35.0 mm 1 pc(s)
Description
interrupt the flow of current and are reactivated when their
surroundings return to normal; these
fuses therefore do not need replacing. PTC fuses are used in chargers, transformers, small motors, mobiles, loudspeakers, etc.





















