
Highlights & Details
ESKA FRX050-60F FRX050-60F PTC fuse Current I(H) 0.5 A 60 V (L x W x H) 7.9 x 3.1 x 21.3 mm 1 pc(s)
Our service for you
Technical specifications
- ESKA number: LP60-050F
- Product type
PTC fuse
- Nominal voltage
60 V
- I(H)
0.5 A
- I(T)
1 A
- Max. Ohm
0.77 Ω
- Length
7.9 mm
- Width
3.1 mm
- Height
21.3 mm
- CS
5.1 mm
- Content
1 pc(s)
- Dim
(L x W x H) 7.9 x 3.1 x 21.3 mm
- RoHS-compliant
Yes
- Type
FRX050-60F
Documents & Downloads
Datasheet
Datasheet 524823 ESKA FRX050-60F FRX050-60F PTC fuse Current I(H) 0.5 A 60 V (L x W x H) 7.9 x 3.1 x 21.3 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 524823 ESKA FRX050-60F FRX050-60F PTC fuse Current I(H) 0.5 A 60 V (L x W x H) 7.9 x 3.1 x 21.3 mm 1 pc(s)
Information
Information 524823 ESKA FRX050-60F FRX050-60F PTC fuse Current I(H) 0.5 A 60 V (L x W x H) 7.9 x 3.1 x 21.3 mm 1 pc(s)
Description
interrupt the flow of current and are reactivated when their
surroundings return to normal; these
fuses therefore do not need replacing. PTC fuses are used in chargers, transformers, small motors, mobiles, loudspeakers, etc.





















