
Technical specifications
- Product type
Micro fuse
- Nominal voltage
250 V
- Dim
(Ø x L) 5 mm x 20 mm
- Nominal current
10 A
- Nominal current - rounded value
10 A
- Release characteristics
Medium time-lag -mT-
- Fuse layout
Glass tube (+ extinguishing agent)
- Length
20 mm
- (Ø)
5 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
521027
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3257503 ESKA 521027 521027 Micro fuse (Ø x L) 5 mm x 20 mm 10 A 250 V Medium time-lag -mT- Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3257503 ESKA 521027 521027 Micro fuse (Ø x L) 5 mm x 20 mm 10 A 250 V Medium time-lag -mT- Content 1 pc(s)
What kind of Micro Fuses are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


