• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ESKA 522022 522022 Micro fuse 3.15 A 250 V Content 1 pc(s)

Image similar
Product type
Micro fuse
Nominal voltage
250 V
Nominal current - rounded value
3.15 A
Content
1 pc(s)
Nominal current
3.15 A
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Micro fuse

Nominal voltage

250 V

Nominal current

3.15 A

Nominal current - rounded value

3.15 A

Switch-off capacity

300 A

Content

1 pc(s)

RoHS-compliant

Yes

Type

522022

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3257586 ESKA 522022 522022 Micro fuse 3.15 A 250 V Content 1 pc(s)

What kind of Micro Fuses are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.