
Number
Highlights & Details
ESKA 770.192 Thermal fuse 192 °C 10 A 250 V AC (Ø x L) 4 mm x 64.5 mm 1 pc(s)
- Rigid wire connection, short/long
Our service for you
Technical specifications
- Basic body: 11.6 mm
- Dim
(Ø x L) 4 mm x 64.5 mm
- Product type
Thermal fuse
- Nominal voltage
250 V AC
- Nominal current
10 A
- Nominal current - rounded value
10 A
- Connection
Wire
- Contact type
1 breaker
- Nominal response temperature
192 °C
- Temperature limit
210 °C
- Length
64.5 mm
- (Ø)
4 mm
- Wire type
short/long
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
770.192
- Nominal voltage (details)
230 V AC
- Nominal current (details)
10 A
- Type
770,192
Documents & Downloads
Datasheet
Datasheet 540535 ESKA 770.192 Thermal fuse 192 °C 10 A 250 V AC (Ø x L) 4 mm x 64.5 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 540535 ESKA 770.192 Thermal fuse 192 °C 10 A 250 V AC (Ø x L) 4 mm x 64.5 mm 1 pc(s)
Information
Information 540535 ESKA 770.192 Thermal fuse 192 °C 10 A 250 V AC (Ø x L) 4 mm x 64.5 mm 1 pc(s)
Certificate
Certificate 540535 ESKA 770.192 Thermal fuse 192 °C 10 A 250 V AC (Ø x L) 4 mm x 64.5 mm 1 pc(s)





