• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ESKA 887119G 887119G Pico fuse Radial lead circular 1.6 A 250 V Time delay -T- 1 pc(s)

Image similar
Product type
Pico fuse
Nominal voltage
250 V
Nominal current - rounded value
1.6 A
Release characteristics
Time delay -T-
Type
Radial lead
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Switch-off capacity 100 A.
Product type

Pico fuse

Nominal voltage

250 V

Dim

(Ø x H) 8.35 mm x 7.7 mm

Nominal current - rounded value

1.6 A

Nominal current

1.6 A

Release characteristics

Time delay -T-

Type

Radial lead

Type

circular

Height

7.7 mm

(Ø)

8.35 mm

CS

5.08 mm

Content

1 pc(s)

RoHS-compliant

Yes

Type

887119G

Documents & Downloads

Datasheet

Datasheet 3257541 ESKA 887119G 887119G Pico fuse Radial lead circular 1.6 A 250 V Time delay -T- 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3257541 ESKA 887119G 887119G Pico fuse Radial lead circular 1.6 A 250 V Time delay -T- 1 pc(s)

What kind of Miniature Fuses are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.