• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Esmeyer 250-090 Esmeyer® spoon BETTINA 19.5cm stainless steel silver 12 pcs/pack.

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Esmeyer® spoon BETTINA 19.5cm stainless steel silver 12 pcs/pack.

  • Length: 19.5 cm
  • dishwasher safe
  • Material: Stainless steel
  • Colour: Silver.
  • 12 pcs/pack

Technical specifications

  • Product type: Bettina
  • Promotional item type: Spoon BETTINA
  • Length: 19.5
  • Dishwasher safe: Yes
  • Material: Stainless steel
  • Colour: Silver.
  • Free content: 12 pcs/pack
Product type

Spoon

Factory colour

Silver

Material

Stainless steel

Length

19.5 cm

Kitchen appliances features

dishwasher proof

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1929912 Esmeyer 250-090 Esmeyer® spoon BETTINA 19.5cm stainless steel silver 12 pcs/pack.

Description

This timeless cutlery impresses with its simple design. Highly polished and particularly robust.

This text is machine translated.