• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Esmeyer 302-007 Esmeyer coffee mug FACT 302-007 0.25l 6 pcs/pack.

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Esmeyer coffee mug FACT 302-007 0.25l 6 pcs/pack.

  • Dimensions 8.8 x 9.8 cm (Ø x H)
  • Capacity of the drinking vessel: 250 ml
  • dishwasher safe
  • Material: Porcelain
  • Color: White/brown
  • Printed text: Café Noir
  • 6 pcs/pack

Technical specifications

Factory colour

White

Kitchen appliances features

with label

Material

Ceramics

Capacity

250 ml

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2180612 Esmeyer 302-007 Esmeyer coffee mug FACT 302-007 0.25l 6 pcs/pack.

Description

In the gift box.

This text is machine translated.