Robust protection, in order to keep the display of your iPad in immaculate condition.
Certified display safety
Display protection that you can trust. Tested to SGS-certified military standards (MIL-STD-810H 516.8), this display protection glass can withstand impacts of up to 15 kg and protects your iPad display against everyday slips & accidental bumps.
Beautifully seamless
The micro-curved edges follow the exact contours of the display to keep away dust and provide comprehensive protection.
Scratch-proof
The display protection has passed the 3,000-times scratch test and is thus quasi 1 year scratch-resistant.
Full Face-ID support
Thanks to transparent glass, the Face-ID & precise FaceTime & selfies can be enjoyed as usual.
Fingerprint-resistant
The surface has a special oil, water and protective coating, so that the display remains clean.
Simple to attach
1. Clean the display with the cleaning kit.
2. Attach the alignment frame.
3. Position the display protection in the frame.
4. Push bubbles to the edge.
This text is machine translated.