• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Esselte Presentation folder A4 Spine width: 38 mm White 49708 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

148 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.79 / piece)
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Esselte Presentation ring binder 38mm DIN A4 2 rings, round mechanics gray cardboard white

  • Dimensions 31.8 x 25.7 cm (W x H)
  • Back width 38 mm
  • Ring diameter 25 mm
  • Paper size DIN A4
  • 2 rings, circular mechanics
  • Max. Number of sheets: 190 sheets (80 g/m²)
  • With clear pocket on the front cover
  • With clear pocket at the back
  • Material: Gray cardboard
  • Outer lining material: Polypropylene foil
  • Colour: white
  • 'FSC logo as a stylised tree with the letters FSC underneath. Symbolises sustainable forestry.'
  • 'Eco Tip' in green text on a white background, decorated with two green leaves in the top right corner.

Technical specifications

Paper size

A4

Product type

Presentation folder

Factory colour

White

Filing mechanism method

2 rings

Circular brackets

Steadies

No

Ring diameter

25 mm

Pocket

No

Spine colour

White

Outer lining material

Polypropylene

Inner lining material

Polypropylene

Product type description

Un classeur à la libre personnalisation.

Spine width

38 mm

Clear pocket on the back side

Yes

Clear pocket on the front side

Yes

Certification

Forest Stewardship Council

No. of sheets (max.)

190 sheets (80 g/m²)

Width

38 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2125907 Esselte Presentation folder A4 Spine width: 38 mm White 49708 1 pc(s)

Description

Welded to the edges for a smooth look without air bubbles and waves.

This text is machine translated.