• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

eSTUFF ES683300-BULK Tablet sleeve Apple 10,9" iPads 27,7 cm (10,9") Black

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Tablet sleeve

Compatible with

Apple

Suitable for

10,9" iPads

Suitable for

27,7 cm (10,9")

Factory colour

Black

US DoD Military Standards

MIL-STD-810H

Material

Polycarbonate (PC)

Silicone

Suitable for

27,7 cm (10,9")

Compatible with

Apple

Weight

460 g

UKCA

not relevant

Stylus included

no

Shockproof up to

1.22 m

Quantity per pack

1 Stück(e)

Pen loop

yes

Number of stand modes

2

Shoulder strap

yes

Hand strap

yes

Screen protector

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3858244 eSTUFF ES683300-BULK Tablet sleeve Apple 10,9" iPads 27,7 cm (10,9") Black

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.