• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

eSTUFF USB cable USB 2.0 1 m White ES603007

Product type
USB cable
Cable specs
USB 2.0
Cable length
1 m
Connector version
straight
Factory colour
White
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ESTUFF ES603007 USB cable USB 2.0 1 m USB A Micro USB B white

  • Wire cross section 1 m
  • USB A straight plug
  • Micro-USB B straight plug
  • USB 2.0 480 Mbit/s
  • White

Technical specifications

  • Connection 1 USB A
  • Connection 2: Micro-USB B.
Product type

USB cable

Cable specs

USB 2.0

Factory colour

White

Cable length

1 m

Connector version

straight

Transfer rate (max.)

480 MBit/s

Depth

20 mm

Height

180 mm

Width

65 mm

Weight

35 g

Plug and Play

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3857325 eSTUFF USB cable USB 2.0 1 m White ES603007

Description

This eSTUFF Charge-&-Sync cable has sturdy die-cast connectors; a soft outer cover provides the necessary performance for daily use.

This text is machine translated.

Features

  • Soft PVC outer sleeve
  • Double-shielded cable
  • Supports up to 5 V/2.4 A charging power

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.