• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

eSTUFF USB charging cable USB 2.0 0.5 m Grey ES601065

Product type
USB charging cable
Cable specs
USB 2.0
Cable length
0.5 m
Connector version
straight
Factory colour
Grey
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ESTUFF ES601065 lightning cable 0.5 m gray

  • Wire cross section 0.5 m
  • Lightning straight plug
  • USB A straight plug
  • Coating plug contacts: Nickel
  • USB 2.0 480 Mbit/s
  • Grey
  • 1 pieces(s)

Technical specifications

  • Connection 1: Lightning
  • Connection 2 USB A
Product type

USB charging cable

Cable specs

USB 2.0

Factory colour

Grey

Cable length

0.5 m

Connector version

straight

Transfer rate (max.)

480 MBit/s

Depth

20 mm

Height

180 mm

Width

65 mm

Compatible with

All Apple devices with a lightning connector

Weight

27 g

Quantity per pack

1 Stück(e)

Plug and Play

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3857651 eSTUFF USB charging cable USB 2.0 0.5 m Grey ES601065

Description

This stylish, slim cable with full metal coating has a soft inner conductor made of PTE material, making it extremely flexible. The cable was developed to withstand even the most demanding requirements of everyday life. The metal coating belongs to the Allure by eSTUFF series.
It is equipped with a fully laser welded Lighting plug and has been tested to survive more than 30,000 180° bending cycles. The cable has a long-life Kevlar® thread for additional protection against pulling.
All eSTFF lightning cables are MFI-certified and ensure complete compatibility as well as superior performance with all Apple devices with Lighting port.

This text is machine translated.

Features

  • Ultra-strong charging and sync cable
  • MFI-certified
  • Lock-free full metal outer sleeve
  • Double-shielded cable
  • Fully laser-welded reinforced lightning plug
  • Tested for more than 30,000 180° bending cycles
  • Kevlar® thread in cable with over 50 kg tensile strength
  • Supports up to 5 V/2.4 A charging power

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.