• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

eSTUFF USB charging cable USB 2.0 1.5 m Grey ES601165

Product type
USB charging cable
Cable specs
USB 2.0
Cable length
1.5 m
Connector version
straight
Factory colour
Grey
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ESTUFF ES601165 Lightning cable 1.5 m gray

  • Wire cross section 1.5 m
  • Lightning straight plug
  • USB A straight plug
  • Coating plug contacts: Nickel
  • USB 2.0 480 Mbit/s
  • Grey
  • 1 pieces(s)

Technical specifications

  • Connection 1: Lightning
  • Connection 2 USB A
Product type

USB charging cable

Cable specs

USB 2.0

Factory colour

Grey

Cable length

1.5 m

Connector version

straight

Transfer rate (max.)

480 MBit/s

Depth

20 mm

Height

180 mm

Width

65 mm

Compatible with

All Apple devices with a lightning connector

Weight

60 g

Quantity per pack

1 Stück(e)

Plug and Play

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3857652 eSTUFF USB charging cable USB 2.0 1.5 m Grey ES601165

Description

This stylish, slim cable with full metal jacket has a Kern made of soft PTE material and is therefore extremely flexible. The cable is designed for the requirements of daily use. The metal jacket cables belong to the Allure by eSTUFF series.
It is manufactured with a fully laser-welded Lightning plug and tested to survive more than 30,000 180° bending cycles. The cable has a long-life Kevlar® wire for additional protection against pulling.
All eSTFF lightning cables are MFI-certified and ensure complete compatibility and superior performance with all Apple devices with Lighting port.

This text is machine translated.

Features

  • Ultra robust charging & sync cable
  • MFI-certified
  • Distortion-free full metal outer sheath
  • Double-shielded cable
  • Fully laser-welded reinforced lightning plug
  • Tested to withstand more than 30,000 180° bending cycles
  • Kevlar® wire in cable with over 50 kg tensile strength
  • Supports up to 5 V/2.4 A charging power

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.