• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ESUN 3D Printer filament Storage Kit, with electric pump filament storage kit 2 eVacuum Kit Pro

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

210 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Filament storage set

  • Easy and quick vacuum with the electric pumpWith double sealing construction, in order to achieve the best moisture-proof effectBPA-FREE and FDA-certified food grade PE+PA composite materialSpecially designed for 3D printing filament

Technical specifications

  • Dimension(Vacuum bag): 33 x 38 cm
  • Weight of the set of eVacuum Kit Pro: 570 g
  • Operation & Storage temperature: 5 °C -40 °C
  • Operation & Storage humidity: 20%~85%
  • Humidity indicator: Environmentally friendly cobalt-free humidity indicator card, indicating range 10%~60%.
Type

3D Printer filament Storage Kit, with electric pump

Product type

Filament dryer storage box

Height

33 cm

Depth

38 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2799087 ESUN 3D Printer filament Storage Kit, with electric pump filament storage kit 2 eVacuum Kit Pro

Security datasheet

Security datasheet 2799087 ESUN 3D Printer filament Storage Kit, with electric pump filament storage kit 2 eVacuum Kit Pro

Description

The 3D printing filament vacuum kit is a portable household vacuum appliance for optimum filament storage, especially for some with high water absorption rates such as PVA, EPA, EPA-CF, EPA-GF, ABSMAX, TPU-95A, ETC. If your filaments are open and not used up, you can use this kit to store your filaments to prevent them from absorbing water and impairing print quality.

This text is machine translated.

Features

  • Easy and quick vacuum with the electric pumpWith double sealing construction, in order to achieve the best moisture-proof effectBPA-FREE and FDA-certified food grade PE+PA composite materialSpecially designed for 3D printing filamentThe vacuum bag is specially designed for 3D printing filaments and can be used with 0.5KG/0.75KG/1KG packages of 1.75mm/2.85mm/3mm filamentsDesiccant changes from blue to purple when it gets wet

Scope of delivery

  • Electric air pump
  • 10x vacuum bags
  • 2x sealing clips
  • 15x desiccant
  • User manual

What kind of 3D Printer Spares & Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)