• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ESUN ePLA-Matte Grey Filament PLA matt 1.75 mm 1 kg Grey (matt) 1 kg

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

124 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 17.99)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ESUN ePLA-Matte Grey

  • Filament material= PLA matt Filament colour= Grey (matt) Filament diameter= 1.75 mm Weight= 1 kg

Technical specifications

  • Matt finishing, Darl grey color
  • Tough PLA
  • Cost-effective
  • High-speed printing
  • Easy to peel off the support
  • Excellent printability
  • Hard to break
  • Low density
  • Environmental friendly
  • 3D PRINTING FILAMENT: ePLA-Matte
  • Diameter: 1.75 mm
  • Density(g/cm3): 1.174
  • Heat Distortion Temp(°C,0.45MPa): 51
  • Melt Flow Index(g/10min): 2.1(190 °C/ 2.16 kg)
  • Tensile Strength(MPa): 34.56
  • Elongation at Break(%): 56.1
  • Flexural Strength(MPa): 41.21
  • Flexural Modulus(MPa): 1119.41
  • IZOD Impact Strength(kJ/㎡): 33.15
  • Durability: 4/10
  • Printability: 9/10
  • Extruder Temperature(°C): 190 – 230 °C
  • Recommended temperature: 215 °C
  • Fan Speed: 100 %
  • Printing Speed: 40 – 100 mm/s
  • Bed temperature(°C): 45 – 60 °C
  • Heated Bed: Optional
Product type

Filament

Filament material

PLA matt

Filament Ø

1.75 mm

Filament colour

Grey (matt)

Heated bed required

No

Printing temperature (min.)

190 °C

Max. printing temperature

230 °C

Weight

1 kg

Content

1 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2706206 ESUN ePLA-Matte Grey Filament PLA matt 1.75 mm 1 kg Grey (matt) 1 kg

Description

EPLA mat is a cost-effective PLA material that is environmentally friendly and easy to print. In comparison to ABS, EPLA-Matte has a higher rigidity and PC-like strength and does not need a closed cavity, with low shrinkage, without distortion and without cracking and suitable for large-format model printing. The carrier can be easily pulled from the surface with a smooth, level contact surface.And the roll is produced by the injection molding process of PETG, ABS, PLA production waste and other industrial waste, and the repackaging is made of recyclable paper. Low-density EPLA Matt single roll consumables are 21% higher than other matte PLA product printing models.

This text is machine translated.

Features

  • High-speed printingExcellent printabilityHard to breakMatt surface effectLow density

Scope of delivery

  • ESUN ePLA-Matte Grey 1 kg

More interesting products

(*All information is plus legal VAT)