• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ESUN ePLA-Silk Copper Filament PLA 1.75 mm 1 kg Copper (metallic) 1 kg

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

177 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 18.99)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ESUN ePLA-Silk Copper

  • Filament material= PLA Filament colour= Copper (metallic) Filament diameter= 1.75 mm Weight= 1 kg

Technical specifications

  • Shiny and silk luster texture
  • Smooth surface
  • Easy to print with PLA High toughness
  • 3D PRINTING FILAMENT: eSilk-PLA
  • Diameter: 1.75 mm
  • Density(g/cm3): 1.21
  • Heat Distortion Temp(°C,0.45MPa): 50
  • Melt Flow Index(g/10min): 4.8(190°C /2.16 kg)
  • Tensile Strength(MPa): 52
  • Elongation at Break(%): 14.4
  • Flexural Strength(MPa): 65
  • Flexural Modulus(MPa): 1447
  • IZOD Impact Strength(kJ/㎡): 5.86
  • Durability: 4/10
  • Printability: 9/10
  • Extruder Temperature(°C): 190 – 230 °C
  • Recommended temperature:210 °C
  • Bed temperature(℃): 45 – 60 °C
  • Fan Speed: 100%
  • Printing Speed: 40 – 100 mm/s
  • Heated Bed: Optional
  • Recommended Build Surfaces: Masking paper, PVP solid glue, PEI
Product type

Filament

Filament material

PLA

Filament Ø

1.75 mm

Filament colour

Copper (metallic)

Heated bed required

No

Printing temperature (min.)

190 °C

Max. printing temperature

230 °C

Weight

1 kg

Content

1 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2706204 ESUN ePLA-Silk Copper Filament PLA 1.75 mm 1 kg Copper (metallic) 1 kg

Description

The filament has a semi-gloss and glossy texture. The print surface is smooth with no layer pattern. It has been modified from PLA material and is easy to print as PLA.

This text is machine translated.

Features

  • Glossy silk matte textureFlat surfacesEasy to print as PLAHigh toughness

Scope of delivery

  • ESUN ePLA-Silk Copper 1 kg

More interesting products

(*All information is plus legal VAT)