• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ESYLUX AFL SUN LED30W 5K ws EL10810176 LED outdoor floodlight 28 W Colours (LEDs): White

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED spotlight white

  • Power= 28 W Total luminous flux= 3650 lm Colour temperature= 5000 K White

Technical specifications

  • Suitable for panel-mounted = Yes
  • Suitable for panel mounting = No
  • Suitable for wall mounting = Yes
  • Suitable for suspended = No
  • Suitable for ceiling mounting = No
  • Suitable for truss mounting = No
  • Suitable for platform/floor mounting = No
  • Suitable for power rail mounting = No
  • Suitable for clamp assembly = No
  • Suitable for rope system = No
  • Adjustment = rotates and swivels, and
  • With motion detector = Yes
  • With light sensor = Yes
  • Light bulb = LED not interchangeable
  • With bulb = Yes
  • Suitable for light bulbs number = 1
  • Version = without
  • Material of the housing = Aluminum
  • Surface = powder-coated
  • Housing Color = white
  • Material cover = glass transparent
  • Brushed surface = No
  • Type of Voltage = AC
  • Nominal Voltage = 230. .230 V
  • LED-rated current at constant current = 125. .273 mA
  • Operating device = not required
  • With Operating Device = No
  • Dimming depending on the operating device = No
  • Dimming 0-10V = No
  • Dimming 1-10 V = No
  • Dimming DALI = No
  • Dimming DMX = No
  • Dimming DSI = No
  • Dimming Potentiometer (integrated into the unit) = No
  • Dimming GPRS = No
  • Dimming line switch = No
  • Dimming manufacturer-specific = No
  • Dimming power supply modulation = No
  • Dimming trailing edge = No
  • Dimming phase angle = No
  • Dimming can be programd = No
  • Dimming RF = No
  • Dimming Sine Wave Reduction = No
  • Dimming Touch and dim = No
  • Dimming Zigbee = No
  • Dimming with push-button = No
  • Without dimming function = Yes
  • Reflector = without
  • Light distribution = diffuser lens/optics/panel
  • Light distribution = balanced
  • Emission angle = extremely wide radiating> 80°
  • Light-emitting = directly
  • Rated Life L70/B10 at 25°C = 45000 h
  • Rated Life L70/B50 at 25°C = 45000 h
  • Rated Life L80/B10 at 25°C = 30000 h
  • Rated Life L80/B50 at 25°C = 30000 h
  • Rated Life L90/B10 at 25°C = 15000 h
  • Rated Life L90/B50 at 25°C = 15000 h
  • IP65 degree of protection (IP) =
  • Protection class = I
  • According to IEC 62722-2-1 = rated ambient temperature °C-25 .40
  • Max. System performance = 28 W
  • Light color = white
  • .5000 K color temperature = 5000.
  • Color rendering index CRI = 80-89
  • Light current = .3650 LM3650.
  • According to IEC 62722-2-1 = Rated luminous flux 3650 lm
  • Width = 227 mm
  • Height/depth = 86 mm
  • Length = 290 mm
  • Type of wiring = suitable for feed-through wiring
  • Pins = 4
  • Conductor cross-section = 2.5 mm²
  • Connectable conductor cross-section = 1.5. 2.5 mm²
  • Connection type = screw terminal
  • Lamp with limited surface temperature "D-characters" = no
  • Light light yield = 130 lm/W
  • Workplace compatible according to EN 12464-1 = No
  • Cover of the lamp with thermal insulation material is possible = No
Product type

LED outdoor floodlight

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

Bulb cannot be changed

Rating per bulb

28 W

28 W

5000 K

Colour

White

3650 lm

Total luminous flux

3650 lm

PIR detection angle (horizontal)

160°

Light features

Incl. motion detector

Protection class

I

IP65

Factory colour

White

Material

Aluminium

Dim

(L x W x H) 290 x 227 x 86 mm

n.rel.

Colour rendering index

80-89

Light bulb included

Yes

Width

227 mm

Height

86 mm

Length

290 mm

Depth

86 mm

Number of pins

4

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1959066 ESYLUX AFL SUN LED30W 5K ws EL10810176 LED outdoor floodlight 28 W Colours (LEDs): White

Description

LED spotlight is made of high-quality die-cast aluminum housing and integrated motion detector with 160° detection zone for convenient switching of the lighting. 30 W LED light output corresponds to 155 W bulb, light color approx. 5000 K white. High light yield with 90lm/W. Very good color reproduction index Ra 80. ADF special band made of stainless steel, also painted, for the wall, inside corner and outdoor corner mounting. Secure mounting through separate connection box with easily accessible connection terminals. All outer screws made of stainless steel. Life of LED L80/B50 = 50,000 h.

This text is machine translated.