

LED outdoor floodlight
240 V
1
LED (monochrome)
w/o
30 W
30 W
4000 K
White
3000 lm
3000 lm
Incl. motion detector
80°
I
IP65
White
Aluminium
(L x W x H) 215 x 205 x 60 mm
n.rel.
80-89
Yes
205 mm
60 mm
215 mm
60 mm
3
yes
User & Safety Instructions 1964497 ESYLUX AFLBASICLED30W 4K WH EL10810725 LED outdoor floodlight 30 W Colours (LEDs): White