LED bollard light
200 V
240 V
1
LED (monochrome)
w/o
7 W
3000 K
White
500 lm
Incl. motion detector
Incl. light sensor
I
IP65
Aluminium
(Ø x H) 100 mm x 700 mm
n.rel.
80-89
700 mm
100 mm
Yes
80°
not relevant