
Image similar
LED outdoor floodlight
240 V
1
LED (monochrome)
Bulb cannot be changed
10 W
10 W
4000 K
White
1000 lm
1000 lm
Swivelling
80°
I
IP65
Black
Aluminium
(L x W x H) 160 x 142 x 28 mm
n.rel.
80-89
Yes
142 mm
28 mm
160 mm
yes
User & Safety Instructions 2295466 ESYLUX BASICOFLTR1000840BK EL10810916 LED outdoor floodlight 10 W Colours (LEDs): White