• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ESYLUX DRIVER-S #EQ10127762 EQ10127762 LED controller

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design: StaticType of control: DALINumber of color channels: 1Installation: YesOutput voltage 3 - .42 VMax. output current 1.1 A
Dim

(L x W x H) 103 x 68 x 103 mm

Product type

LED controller

n.rel.

Operating voltage

240 V

Material

Plastic

Width

68 mm

Height

103 mm

Length

103 mm

IP20

Protection class

II

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2606866 ESYLUX DRIVER-S #EQ10127762 EQ10127762 LED controller

What kind of Light Mounting Accessories are you looking for?