• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ESYLUX EB10430626 Flush mount Motion detector 180 ° Relay White IP40 Non-stop lighting mode

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Sensor type: passive infrared
  • With DALI interface: no
  • Constant light control: no
  • The HVAC control: no
  • Forced activation: no
  • Forced cut-off: no
  • Animal - i.e up: yes
  • Sneak/field monitoring: no
  • Can be interlinked: no
  • Scan angle: 180°
  • Optimum mounting height: 1.1 m
  • Staircase monitoring: yes
  • Bypass switch: no
  • Max. The Front Range: 3 m
  • Detection field diameter on floor: 16 m
  • Suitable for wireless transmission: no
  • Remote control: yes
  • With remote control: no
  • The sensitivity can be set: no
  • Adjustable threshold: yes
  • With Signal Unit: no
  • Teach function for the light-intensity threshold: no
  • Suitable for ceiling mounting: no
  • Suitable for wall mounting: yes
  • Abdimmfunktion with dimming use: no
  • Installation type: flush-mounted
  • Connection type: screw terminal
  • Material: plastic
  • Material: thermoplastic
  • Halogen-free: yes
  • Untreated surface:
  • Design of the surface: mat
  • Antibacterial treatment: no
  • RAL-number (similar): 9010
  • Transparent: no
  • Type of voltage: AC
  • Mains frequency: 50/50 Hz.
  • Switch-off delay: 0 s
  • Delay: 3600 s
  • Detection angle horizontal 180°. .180
  • Suitable for C-load: no
  • Number of switching zones: 1
  • Max. Switch-on current: 800 A
  • Control current 0 mA
  • Extension input: yes
  • Alarm function: no
  • Depth: 70 mm
  • Installation width: 42 mm
  • Mounting depth: 23 mm
  • Installation length: 42 mm
  • Installation diameter: 42 mm
  • Min. The depth of the device box: 23 mm
Product type

Motion detector

Detection angle

180°

8 m

Used at

Indoors

Mounting type

Flush mount

Operating voltage

230 V

Contact type

Relay

Switching capacity

2300 W

Twilight settings

5 - 2000 lux

Time settings

15 s - 30 min

Factory colour

White

Similar RAL

9010

IP40

Operating temperature

0 to 50 °C

Type

Motion detector

Length

42 mm

Width

70 mm

Height

30 mm

(Ø)

42 mm

Dim

(Ø x H) 42 mm x 30 mm

features

Non-stop lighting mode

Depth

70 mm

Recess length

42 mm

Recess width

42 mm

Recess depth

23 mm

Recess diameter

42 mm

Max. temperature

50 °C

Min. temperature

0 °C

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1962408 ESYLUX EB10430626 Flush mount Motion detector 180 ° Relay White IP40 Non-stop lighting mode

Description

Wall Motion detector with 180° detection range. 16 A high power relay (tungsten-feed contact). Especially suitable for switching capacitive loads, such as Ebs, parallel compensated fluorescent lamps, compact fluorescent lamps, energy-saving lamps. Can be programd via remote control, for example Continuous light ON/OFF and automatic einlesefunktion of the current light value. Cover frame in 5 different colors and brand switch compatible, thus replaces every conventional switch. Design in IP 40 suitable for damp rooms, garages, cellars exits. Vandalism-inhibiting cover with stainless steel screws (accessories). Prevention of unwanted switch, for example by small animals, by hiding the vertical detection range with the help of enclosed cap. Universal surface-mounting frame IP20/IP44 with 3 compartments membrane cable entry. Integrated pulse function for controlling staircase lighting timer or signal devices and application for Building Technology/SPS.

This text is machine translated.