• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ESYLUX EB10430893 Surface-mount Ceiling-mount occupancy sensor 360 ° Relay White IP40

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Sensor type: passive infrared
  • With DALI interface: no
  • Constant light control: no
  • The HVAC control: no
  • Forced activation: yes
  • Forced shut-off: yes
  • Animal - i.e up: no
  • Sneak/field monitoring: no
  • Can be interlinked: no
  • Scan angle: 360°
  • Optimum mounting height: 3m
  • Staircase monitoring: yes
  • Bypass switch: no
  • Max. Presence Range: 50,33 m²
  • Max. The Front Range: 5 m
  • Detection field diameter on floor: 24 m
  • Suitable for wireless transmission: no
  • Remote control: no
  • With remote control: no
  • The sensitivity can be set: no
  • Adjustable threshold: yes
  • With Signal Unit: yes
  • Teach function for the light-intensity threshold: no
  • Suitable for ceiling mounting: yes
  • Suitable for wall mounting: no
  • Abdimmfunktion with dimming use: no
  • Mounting type: wall mounted
  • Connection type: screw terminal
  • Material: plastic
  • Material: thermoplastic
  • Halogen-free: yes
  • Untreated surface:
  • Design of the surface: mat
  • Antibacterial treatment: no
  • RAL-number (similar): 9010
  • Transparent: no
  • Type of voltage: AC
  • Mains frequency: 50/60 Hz.
  • Switch-off delay: 30 s
  • Delay: 300 s
  • Detection angle horizontal 180°. .360
  • Suitable for C-load: no
  • Number of switching zones: 1
  • Max. Inrush Current: 78A
  • Control current 0 mA
  • Extension input: yes
  • Alarm function: no
Product type

Ceiling-mount occupancy sensor

Detection angle

360°

12 m

Used at

Indoors

Mounting type

Surface-mount

Operating voltage

230 V

Contact type

Relay

Switching capacity

2300 W

Voltage (max.)

230 V AC

Twilight settings

5 - 2000 lux

Time settings

5 s - 30 h min

Factory colour

White

Similar RAL

9010

IP40

Operating temperature

0 to 50 °C

Type

Presence detector

Height

73 mm

(Ø)

101 mm

Dim

(Ø x H) 101 mm x 73 mm

Weight

0

Max. temperature

50 °C

Min. temperature

0 °C

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1966419 ESYLUX EB10430893 Surface-mount Ceiling-mount occupancy sensor 360 ° Relay White IP40

Description

Presence detector with 360° detection zone for the ceiling mounting. Range of up to 24 m in diameter at a recommended mounting height of 3 m. 10 A high power relay. Zero-voltage switching: Extension of the life span of relay and bulb. in case of electronic ballast devices (e.g. fluorescent lamps, LED) by gentle switch in the zero crossing.. Factory settings for an immediate readiness for operation. Automatic lighting control, depending on the presence and natural light. Additional input. Standard version as surface-mounted device with special surface for extended wiring area, ceiling installation mounting with accessories. The expansion of the detection area by parallel circuit. Selective suppression of areas by means of enclosed lens mask.

This text is machine translated.