User & Safety Instructions 3550481 ESYLUX EB10431777 Flush mount Motion detector 360 ° Relay
Description
Motion detector with 360° detection angle for ceiling installation. Range of up to 8 m in diameter with a recommended mounting height of 2.5 m for use in small rooms and passage areas with very less or no daylight. 10 A high power relay. Zero-voltage switching: Extension of the life-span of relays and bulbs in case of electronic ballasts (e.g. fluorescent lamps, LED) by switching gently in the zero-crossing. Factory setting for immediate use. Simple configuration via remote control or with ESY-Pen and ESY-APP. Automatic light control Additional button input. Extension of the detection range through parallel connection.
This text is machine translated.
Description
Motion detector with 360° detection angle for ceiling installation. Range of up to 8 m in diameter with a recommended mounting height of 2.5 m for use in small rooms and passage areas with very less or no daylight. 10 A high power relay. Zero-voltage switching: Extension of the life-span of relays and bulbs in case of electronic ballasts (e.g. fluorescent lamps, LED) by switching gently in the zero-crossing. Factory setting for immediate use. Simple configuration via remote control or with ESY-Pen and ESY-APP. Automatic light control Additional button input. Extension of the detection range through parallel connection.
This text is machine translated.
What kind of Motion Detectors are you looking for?