• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ESYLUX EC10431517 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Application: Ethernet
  • Plug connector track 1: Other
  • Plug connector track 2: Other
  • Number of connectors track 2: 1
  • Length: 10 m
  • Shielded: Yes
  • Sheath color: White
Factory colour

White

Length

10.00 m

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3158928 ESYLUX EC10431517 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3158928 ESYLUX EC10431517 1 pc(s)

Description

Connecting cable RJ10 Open end, 10 m

This text is machine translated.